
AMPI0640ED2R2MT | |
|---|---|
DigiKey Part Number | 4461-AMPI0640ED2R2MTTR-ND - Tape & Reel (TR) 4461-AMPI0640ED2R2MTCT-ND - Cut Tape (CT) 4461-AMPI0640ED2R2MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPI0640ED2R2MT |
Description | FIXED IND 2.2UH 9A 10 MOHM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 9 A 10mOhm Max 2628 (6671 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10mOhm Max | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2628 (6671 Metric) | |
Supplier Device Package | 2628 | |
Size / Dimension | 0.260" Dia x 0.280" L (6.60mm x 7.10mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,11720 € | 2,93 € |
| 50 | 0,11060 € | 5,53 € |
| 100 | 0,10440 € | 10,44 € |
| 250 | 0,09656 € | 24,14 € |
| 500 | 0,09106 € | 45,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08584 € | 85,84 € |
| 2.000 | 0,08094 € | 161,88 € |
| 3.000 | 0,07820 € | 234,60 € |
| 5.000 | 0,07488 € | 374,40 € |
| 7.000 | 0,07278 € | 509,46 € |
| 10.000 | 0,07061 € | 706,10 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

