
AMPI0630GD6R8MT | |
|---|---|
DigiKey Part Number | 4461-AMPI0630GD6R8MTTR-ND - Tape & Reel (TR) 4461-AMPI0630GD6R8MTCT-ND - Cut Tape (CT) 4461-AMPI0630GD6R8MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPI0630GD6R8MT |
Description | FIXED IND 6.8UH 4.5A 60 MOHM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 4.5 A 60mOhm Max 2628 (6671 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 60mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 2628 (6671 Metric) |
Inductance | Supplier Device Package 2628 |
Tolerance ±20% | Size / Dimension 0.260" Dia x 0.280" L (6.60mm x 7.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15000 € | 1,50 € |
| 25 | 0,13840 € | 3,46 € |
| 50 | 0,13080 € | 6,54 € |
| 100 | 0,12320 € | 12,32 € |
| 250 | 0,11396 € | 28,49 € |
| 500 | 0,10744 € | 53,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10130 € | 101,30 € |
| 2.000 | 0,09552 € | 191,04 € |
| 3.000 | 0,09229 € | 276,87 € |
| 5.000 | 0,08838 € | 441,90 € |
| 7.000 | 0,08589 € | 601,23 € |
| 10.000 | 0,08334 € | 833,40 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

