3.3 µH Shielded Inductor 6.5 A 22mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMPI0630ED3R3MT

DigiKey Part Number
4461-AMPI0630ED3R3MTTR-ND - Tape & Reel (TR)
4461-AMPI0630ED3R3MTCT-ND - Cut Tape (CT)
4461-AMPI0630ED3R3MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMPI0630ED3R3MT
Description
FIXED IND 3.3UH 6.5A 22 MOHM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Inductor 6.5 A 22mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
9.5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
22mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.280" L x 0.260" W (7.10mm x 6.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMPA 0603S-3R3MN-DTAI-TECH Advanced Electronics Co., Ltd.9984816-TMPA0603S-3R3MN-DCT-ND0,61000 €Parametric Equivalent
In-Stock: 662
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,12700 €1,27 €
250,11800 €2,95 €
500,11120 €5,56 €
1000,10480 €10,48 €
2500,09696 €24,24 €
5000,09142 €45,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,08619 €86,19 €
2.0000,08127 €162,54 €
3.0000,07852 €235,56 €
5.0000,07519 €375,95 €
7.0000,07307 €511,49 €
10.0000,07090 €709,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €