3.3 µH Shielded Inductor 6.5 A 22mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMPI0630ED3R3MT

DigiKey Part Number
4461-AMPI0630ED3R3MTTR-ND - Tape & Reel (TR)
4461-AMPI0630ED3R3MTCT-ND - Cut Tape (CT)
4461-AMPI0630ED3R3MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMPI0630ED3R3MT
Description
FIXED IND 3.3UH 6.5A 22 MOHM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Inductor 6.5 A 22mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9.5A
Shielding
Shielded
DC Resistance (DCR)
22mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.280" L x 0.260" W (7.10mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 672
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,12900 €1,29 €
250,11960 €2,99 €
500,11260 €5,63 €
1000,10610 €10,61 €
2500,09816 €24,54 €
5000,09256 €46,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,08727 €87,27 €
2.0000,08229 €164,58 €
3.0000,07951 €238,53 €
5.0000,07613 €380,65 €
7.0000,07399 €517,93 €
10.0000,07179 €717,90 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €