
AMPI0420ED6R8MTA | |
|---|---|
DigiKey Part Number | 4461-AMPI0420ED6R8MTATR-ND - Tape & Reel (TR) 4461-AMPI0420ED6R8MTACT-ND - Cut Tape (CT) 4461-AMPI0420ED6R8MTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPI0420ED6R8MTA |
Description | FIXED IND 6.8UH 2A 135 MOHM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 2 A 135mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 135mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.181" L x 0.161" W (4.60mm x 4.10mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15400 € | 1,54 € |
| 25 | 0,14240 € | 3,56 € |
| 50 | 0,13440 € | 6,72 € |
| 100 | 0,12670 € | 12,67 € |
| 250 | 0,11716 € | 29,29 € |
| 500 | 0,11046 € | 55,23 € |
| 1.000 | 0,10415 € | 104,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09820 € | 196,40 € |
| 4.000 | 0,09259 € | 370,36 € |
| 6.000 | 0,08946 € | 536,76 € |
| 10.000 | 0,08567 € | 856,70 € |
| 14.000 | 0,08327 € | 1.165,78 € |
| 20.000 | 0,08080 € | 1.616,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

