
AMPI0418ED3R3MT | |
|---|---|
DigiKey Part Number | 4461-AMPI0418ED3R3MTTR-ND - Tape & Reel (TR) 4461-AMPI0418ED3R3MTCT-ND - Cut Tape (CT) 4461-AMPI0418ED3R3MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPI0418ED3R3MT |
Description | FIXED IND 3.3UH 2.8A 70 MOHM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 2.8 A 70mOhm Max 1618 (4146 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 70mOhm Max | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1618 (4146 Metric) | |
Supplier Device Package | 1618 | |
Size / Dimension | 0.161" L x 0.181" W (4.10mm x 4.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14500 € | 1,45 € |
| 25 | 0,13400 € | 3,35 € |
| 50 | 0,12620 € | 6,31 € |
| 100 | 0,11900 € | 11,90 € |
| 250 | 0,11008 € | 27,52 € |
| 500 | 0,10378 € | 51,89 € |
| 1.000 | 0,09784 € | 97,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09225 € | 184,50 € |
| 4.000 | 0,08698 € | 347,92 € |
| 6.000 | 0,08405 € | 504,30 € |
| 10.000 | 0,08049 € | 804,90 € |
| 14.000 | 0,07823 € | 1.095,22 € |
| 20.000 | 0,07590 € | 1.518,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

