
AMPI0410ECH100MT | |
|---|---|
DigiKey Part Number | 4461-AMPI0410ECH100MTTR-ND - Tape & Reel (TR) 4461-AMPI0410ECH100MTCT-ND - Cut Tape (CT) 4461-AMPI0410ECH100MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPI0410ECH100MT |
Description | FIXED IND 10UH 1.4A 285 MOHM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 1.4 A 285mOhm 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 285mOhm | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20100 € | 2,01 € |
| 25 | 0,18520 € | 4,63 € |
| 50 | 0,17480 € | 8,74 € |
| 100 | 0,16460 € | 16,46 € |
| 250 | 0,15232 € | 38,08 € |
| 500 | 0,14360 € | 71,80 € |
| 1.000 | 0,13539 € | 135,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12334 € | 370,02 € |
| 6.000 | 0,11631 € | 697,86 € |
| 9.000 | 0,11238 € | 1.011,42 € |
| 15.000 | 0,10763 € | 1.614,45 € |
| 21.000 | 0,10461 € | 2.196,81 € |
| 30.000 | 0,10151 € | 3.045,30 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

