
MSRZG3EEVK-4CBA | |
|---|---|
DigiKey Part Number | 3199-MSRZG3EEVK-4CBA-ND |
Manufacturer | |
Manufacturer Product Number | MSRZG3EEVK-4CBA |
Description | RZ/G3E Evaluation Kit |
Customer Reference | |
Detailed Description | - Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ARIES Embedded | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - |
| Retail Package: | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,14000 € | 283,14 € |
| Unit Price without VAT: | 283,14000 € |
|---|---|
| Unit Price with VAT: | 336,93660 € |

