New at DigiKey
RZ/G Embedded Module R9A07G043U11GBG 1GB 4GB eMMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSRZG2UL-BAA

DigiKey Part Number
3199-MSRZG2UL-BAATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSRZG2UL-BAA
Description
System-In-Package based on Renes
Customer Reference
Detailed Description
RZ/G Embedded Module R9A07G043U11GBG 1GB 4GB eMMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Core Processor
R9A07G043U11GBG
Manufacturer
ARIES Embedded
Flash Size
4GB eMMC
Series
RAM Size
1GB
Packaging
Tape & Reel (TR)
Size / Dimension
1.181" L x 1.181" W (30.00mm x 30.00mm)
Part Status
Active
Operating Temperature
0°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ARIES Embedded/ARIES Embedded GmbH
A separate 29,98 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):10
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
160,83000 €60,83 €
10060,48300 €6.048,30 €
25059,96900 €14.992,25 €
Unit Price without VAT:60,83000 €
Unit Price with VAT:72,38770 €