RZ/V2L Embedded Module R9A07G054L23GBG#BC0 1.2GHz 1GB 4GB eMMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRZV2LS-BAA

DigiKey Part Number
3199-MRZV2LS-BAA-ND
Manufacturer
Manufacturer Product Number
MRZV2LS-BAA
Description
SOM RZ/V2L
Customer Reference
Detailed Description
RZ/V2L Embedded Module R9A07G054L23GBG#BC0 1.2GHz 1GB 4GB eMMC
Product Attributes
Type
Description
Select All
Category
Manufacturer
ARIES Embedded
Series
Packaging
Bag
Part Status
Active
Module/Board Type
MCU Core
Core Processor
R9A07G054L23GBG#BC0
Co-Processor
-
Speed
1.2GHz
Flash Size
4GB eMMC
RAM Size
1GB
Connector Type
Pin(s)
Size / Dimension
32.283" L x 19.685" W (820.00mm x 500.00mm)
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ARIES Embedded/ARIES Embedded GmbH
A separate 30,12 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bag:10
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1127,37000 €127,37 €
Unit Price without VAT:127,37000 €
Unit Price with VAT:151,57030 €