
MRZG2LS-BAA | |
|---|---|
DigiKey Part Number | 3199-MRZG2LS-BAA-ND |
Manufacturer | |
Manufacturer Product Number | MRZG2LS-BAA |
Description | SOM RZ/G2L |
Customer Reference | |
Detailed Description | RZ/G2L Embedded Module R9A07G044L23GBG#BC0 1.2GHz 1GB 4GB eMMC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ARIES Embedded | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Module/Board Type | MCU Core | |
Core Processor | R9A07G044L23GBG#BC0 | |
Co-Processor | - | |
Speed | 1.2GHz | |
Flash Size | 4GB eMMC | |
RAM Size | 1GB | |
Connector Type | Pin(s) | |
Size / Dimension | 32.283" L x 19.685" W (820.00mm x 500.00mm) | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,99000 € | 104,99 € |
| 100 | 104,25310 € | 10.425,31 € |
| 500 | 102,97940 € | 51.489,70 € |
| Unit Price without VAT: | 104,99000 € |
|---|---|
| Unit Price with VAT: | 124,93810 € |

