
M100PFSEVP-250BAAB | |
|---|---|
DigiKey Part Number | 3199-M100PFSEVP-250BAAB-ND |
Manufacturer | |
Manufacturer Product Number | M100PFSEVP-250BAAB |
Description | EVK PolarFire FPGA M100PFSEVP |
Customer Reference | |
Detailed Description | PolarFire SoC FPGA M100PFS, MPFS250T PolarFire® FPGA + MCU/MPU SoC Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ARIES Embedded | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA + MCU/MPU SoC | |
Platform | PolarFire SoC FPGA | |
Contents | Board(s), Accessories | |
Utilized IC / Part | M100PFS, MPFS250T | |
Interconnect System | HSMC, Pmod | |
Suggested Programming Environment | - | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Box: | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 934,04000 € | 934,04 € |
| 3 | 907,69333 € | 2.723,08 € |
| Unit Price without VAT: | 934,04000 € |
|---|---|
| Unit Price with VAT: | 1.111,50760 € |

