PolarFire™ Embedded Module MPFS250T 600MHz 2GB 4GB eMMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M100PFS-250BAAB

DigiKey Part Number
3199-M100PFS-250BAAB-ND
Manufacturer
Manufacturer Product Number
M100PFS-250BAAB
Description
PolarFire SoC FPGA M100PFS-250
Customer Reference
Detailed Description
PolarFire™ Embedded Module MPFS250T 600MHz 2GB 4GB eMMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
600MHz
Manufacturer
ARIES Embedded
Flash Size
4GB eMMC
Series
RAM Size
2GB
Packaging
Box
Connector Type
360 Pin
Part Status
Active
Size / Dimension
2.910" L x 1.650" W (74.00mm x 42.00mm)
Module/Board Type
FPGA
Operating Temperature
0°C ~ 70°C
Core Processor
MPFS250T
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ARIES Embedded/ARIES Embedded GmbH
A separate 29,98 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:20
All prices are in EUR
Box
QuantityUnit PriceExt Price
1522,59000 €522,59 €
10505,83900 €5.058,39 €
25490,03240 €12.250,81 €
50475,18580 €23.759,29 €
100461,20440 €46.120,44 €
Unit Price without VAT:522,59000 €
Unit Price with VAT:621,88210 €