
M100PFEVP-2AC | |
|---|---|
DigiKey Part Number | 3199-M100PFEVP-2AC-ND |
Manufacturer | |
Manufacturer Product Number | M100PFEVP-2AC |
Description | EVK POLARFIRE FPGA MPF200T |
Customer Reference | |
Detailed Description | PolarFire SoC FPGA M100PF, MPF200T PolarFire® FPGA + MCU/MPU SoC Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ARIES Embedded | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA + MCU/MPU SoC | |
Platform | PolarFire SoC FPGA | |
Contents | Board(s), Power Supply, Accessories | |
Utilized IC / Part | M100PF, MPF200T | |
Interconnect System | HSMC, Pmod | |
Suggested Programming Environment | - | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Box: | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 799,50000 € | 799,50 € |
| 3 | 779,45333 € | 2.338,36 € |
| Unit Price without VAT: | 799,50000 € |
|---|---|
| Unit Price with VAT: | 951,40500 € |

