
M100PF-2AC | |
|---|---|
DigiKey Part Number | 3199-M100PF-2AC-ND |
Manufacturer | |
Manufacturer Product Number | M100PF-2AC |
Description | SOM POLARFIRE FPGA MPF200T |
Customer Reference | |
Detailed Description | PolarFire™ Embedded Module MPF200T 1GB 4GB eMMC |
Datasheet | Datasheet |
Category | Core Processor MPF200T |
Manufacturer ARIES Embedded | Flash Size 4GB eMMC |
Series | RAM Size 1GB |
Packaging Box | Connector Type 360 Pin |
Part Status Active | Size / Dimension 2.910" L x 1.650" W (74.00mm x 42.00mm) |
Module/Board Type FPGA | Operating Temperature 0°C ~ 70°C |
| Box: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 445,35000 € | 445,35 € |
| 10 | 428,85100 € | 4.288,51 € |
| 25 | 412,96640 € | 10.324,16 € |
| 50 | 398,22060 € | 19.911,03 € |
| 100 | 384,48630 € | 38.448,63 € |
| Unit Price without VAT: | 445,35000 € |
|---|---|
| Unit Price with VAT: | 529,96650 € |

