
M100PF-1AC | |
|---|---|
DigiKey Part Number | 3199-M100PF-1AC-ND |
Manufacturer | |
Manufacturer Product Number | M100PF-1AC |
Description | SoM PolarFire FPGA MPF100T |
Customer Reference | |
Detailed Description | PolarFire™ Embedded Module MPF100T 1GB 4GB eMMC |
Datasheet | Datasheet |
Category | Core Processor MPF100T |
Manufacturer ARIES Embedded | Flash Size 4GB eMMC |
Series | RAM Size 1GB |
Packaging Box | Connector Type 360 Pin |
Part Status Active | Size / Dimension 2.910" L x 1.650" W (74.00mm x 42.00mm) |
Module/Board Type FPGA | Operating Temperature 0°C ~ 70°C |
| Box: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,39000 € | 350,39 € |
| 10 | 338,48200 € | 3.384,82 € |
| 25 | 327,01080 € | 8.175,27 € |
| 50 | 316,28500 € | 15.814,25 € |
| 100 | 306,24450 € | 30.624,45 € |
| Unit Price without VAT: | 350,39000 € |
|---|---|
| Unit Price with VAT: | 416,96410 € |


