
ML-100S | |
|---|---|
DigiKey Part Number | A862AR-ND |
Manufacturer | |
Manufacturer Product Number | ML-100S |
Description | ML-100 MINI-LINK MINI JUMPER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top, Grip 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top, Grip | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.375" (9.53mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Voltage Rating | - | |
Current Rating (Amps) | 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,65700 € | 6,57 € |
| 25 | 0,61560 € | 15,39 € |
| 50 | 0,58600 € | 29,30 € |
| 100 | 0,55810 € | 55,81 € |
| 250 | 0,52312 € | 130,78 € |
| 500 | 0,49812 € | 249,06 € |
| 1.000 | 0,47432 € | 474,32 € |
| 2.500 | 0,44463 € | 1.111,58 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

