
LCQT-SOIC32 | |
|---|---|
DigiKey Part Number | A893AR-ND |
Manufacturer | |
Manufacturer Product Number | LCQT-SOIC32 |
Description | SOCKET ADAPTER SOIC TO 32DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP SOIC 32 0.100" (2.54mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
EDA/CAD Models | LCQT-SOIC32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | SOIC | |
Number of Positions | 32 | |
Pitch | 0.100" (2.54mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.600" L x 0.700" W (40.64mm x 17.78mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,75000 € | 7,75 € |
| 15 | 6,40600 € | 96,09 € |
| 30 | 6,10000 € | 183,00 € |
| 60 | 5,80883 € | 348,53 € |
| 105 | 5,58381 € | 586,30 € |
| 255 | 5,24506 € | 1.337,49 € |
| 510 | 4,99490 € | 2.547,40 € |
| 1.005 | 4,76171 € | 4.785,52 € |
| Unit Price without VAT: | 7,75000 € |
|---|---|
| Unit Price with VAT: | 9,22250 € |

