
LCQT-QFP0.8-80 | |
|---|---|
DigiKey Part Number | A878AR-ND |
Manufacturer | |
Manufacturer Product Number | LCQT-QFP0.8-80 |
Description | SOCKET ADAPTER MULT PKG TO 80QFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | IC Socket Adapter Multiple Packages To QFP Through Hole |
Datasheet | Datasheet |
Category | Pitch - Post 0.100" (2.54mm) |
Manufacturer Aries Electronics | Contact Finish - Post Gold |
Series | Housing Material Polyester |
Packaging Tube | Board Material FR4 Epoxy Glass |
Part Status Active | Termination Post Length 0.236" (6.00mm) |
Convert From (Adapter End) Multiple Packages | Material Flammability Rating UL94 V-0 |
Convert To (Adapter End) QFP | Operating Temperature -55°C ~ 125°C |
Number of Pins 80 | Contact Material - Post Brass |
Pitch - Mating 0.031" (0.80mm) | Contact Finish Thickness - Post Flash |
Mounting Type Through Hole | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 9,46311 € | 425,84 € |
| Unit Price without VAT: | 9,46311 € |
|---|---|
| Unit Price with VAT: | 11,26110 € |

