SMD to DIP QFP 64 0.100" (2.54mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCQT-QFP0.8-64

DigiKey Part Number
A875AR-ND
Manufacturer
Manufacturer Product Number
LCQT-QFP0.8-64
Description
SOCKET ADAPTER MULT PKG TO 64QFP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMD to DIP QFP 64 0.100" (2.54mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aries Electronics
Series
Packaging
Tube
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
QFP
Number of Positions
64
Pitch
0.100" (2.54mm)
Board Thickness
0.062" (1.57mm) 1/16"
Material
FR4 Epoxy Glass
Size / Dimension
1.700" L x 1.700" W (43.18mm x 43.18mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
112,44000 €12,44 €
1510,27267 €154,09 €
309,78200 €293,46 €
609,31517 €558,91 €
1058,95457 €940,23 €
2558,41149 €2.144,93 €
5108,01049 €4.085,35 €
1.0057,63665 €7.674,83 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,44000 €
Unit Price with VAT:14,80360 €