
LCQT-QFP0.8-32 | |
|---|---|
DigiKey Part Number | A866AR-ND |
Manufacturer | |
Manufacturer Product Number | LCQT-QFP0.8-32 |
Description | SOCKET ADAPTER MULT PKG TO 32QFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | IC Socket Adapter Multiple Packages To QFP Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Convert From (Adapter End) | Multiple Packages | |
Convert To (Adapter End) | QFP | |
Number of Pins | 32 | |
Pitch - Mating | 0.031" (0.80mm) | |
Contact Finish - Mating | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Gold | |
Housing Material | Polyester | |
Board Material | FR4 Epoxy Glass | |
Termination Post Length | 0.236" (6.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material - Mating | - | |
Contact Material - Post | Brass | |
Contact Finish Thickness - Mating | - | |
Contact Finish Thickness - Post | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 9,50622 € | 427,78 € |
| Unit Price without VAT: | 9,50622 € |
|---|---|
| Unit Price with VAT: | 11,31240 € |

