
LCQT-QFP0.65-64 | |
|---|---|
DigiKey Part Number | A874AR-ND |
Manufacturer | |
Manufacturer Product Number | LCQT-QFP0.65-64 |
Description | SOCKET ADAPTER MULT PKG TO 64QFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP QFP 64 0.100" (2.54mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | QFP | |
Number of Positions | 64 | |
Pitch | 0.100" (2.54mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.500" L x 1.500" W (38.10mm x 38.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,66000 € | 11,66 € |
| 17 | 9,54353 € | 162,24 € |
| 34 | 9,08794 € | 308,99 € |
| 51 | 8,83157 € | 450,41 € |
| 102 | 8,41029 € | 857,85 € |
| 255 | 7,88404 € | 2.010,43 € |
| 510 | 7,50814 € | 3.829,15 € |
| 1.003 | 7,15872 € | 7.180,20 € |
| Unit Price without VAT: | 11,66000 € |
|---|---|
| Unit Price with VAT: | 13,87540 € |

