IC Socket Adapter Multiple Packages To QFP Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCQT-QFP0.5-40-1

DigiKey Part Number
A868AR-ND
Manufacturer
Manufacturer Product Number
LCQT-QFP0.5-40-1
Description
SOCKET ADAPTER MULT PKG TO 40QFP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
IC Socket Adapter Multiple Packages To QFP Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aries Electronics
Series
Packaging
Tube
Part Status
Active
Convert From (Adapter End)
Multiple Packages
Convert To (Adapter End)
QFP
Number of Pins
40
Pitch - Mating
0.020" (0.50mm)
Contact Finish - Mating
-
Mounting Type
Through Hole
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Gold
Housing Material
Polyester
Board Material
FR4 Epoxy Glass
Termination Post Length
0.236" (6.00mm)
Material Flammability Rating
UL94 V-0
Features
-
Operating Temperature
-55°C ~ 125°C
Contact Material - Mating
-
Contact Material - Post
Brass
Contact Finish Thickness - Mating
-
Contact Finish Thickness - Post
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
518,83157 €450,41 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,83157 €
Unit Price with VAT:10,50957 €