C9124-00 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 2,74682 €
Datasheet
24 (2 x 12) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C9124-00

DigiKey Part Number
C9124-ND
Manufacturer
Manufacturer Product Number
C9124-00
Description
CONN IC DIP SOCKET 24POS GOLD
Customer Reference
Detailed Description
24 (2 x 12) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Closed Frame
Manufacturer
Aries Electronics
Termination
Wire Wrap
Series
Pitch - Post
0.100" (2.54mm)
Packaging
Bulk
Contact Finish - Post
Gold
Part Status
Obsolete
Contact Finish Thickness - Post
10.0µin (0.25µm)
Type
DIP, 0.6" (15.24mm) Row Spacing
Contact Material - Post
Phosphor Bronze
Number of Positions or Pins (Grid)
24 (2 x 12)
Housing Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Pitch - Mating
0.100" (2.54mm)
Operating Temperature
-55°C ~ 125°C
Contact Finish - Mating
Gold
Termination Post Length
0.675" (17.15mm)
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Material Flammability Rating
UL94 V-0
Contact Material - Mating
Phosphor Bronze
Current Rating (Amps)
1.5 A
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AR 24-HZW/TNAssmann WSW Components0123-AR24-HZW/TN-ND2,74682 €Similar
Obsolete
This product is no longer manufactured. View Substitutes