Image for C8122-04 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8122-04

DigiKey Part Number
C8122-ND
Manufacturer
Manufacturer Product Number
C8122-04
Description
CONN IC DIP SOCKET 22POS TIN
Customer Reference
Detailed Description
22 (2 x 11) Pos DIP, 0.4" (10.16mm) Row Spacing Socket Tin Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Closed Frame
Manufacturer
Aries Electronics
Termination
Wire Wrap
Series
Pitch - Post
0.100" (2.54mm)
Packaging
Bulk
Contact Finish - Post
Tin
Part Status
Obsolete
Contact Finish Thickness - Post
200.0µin (5.08µm)
Type
DIP, 0.4" (10.16mm) Row Spacing
Contact Material - Post
Phosphor Bronze
Number of Positions or Pins (Grid)
22 (2 x 11)
Housing Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Pitch - Mating
0.100" (2.54mm)
Operating Temperature
-55°C ~ 105°C
Contact Finish - Mating
Tin
Termination Post Length
0.675" (17.15mm)
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Material Flammability Rating
UL94 V-0
Contact Material - Mating
Phosphor Bronze
Current Rating (Amps)
1.5 A
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.