
97-AQ132D-RC | |
|---|---|
DigiKey Part Number | 43-97-AQ132D-RC-ND |
Manufacturer | |
Manufacturer Product Number | 97-AQ132D-RC |
Description | SOCKET ADAPTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | IC Socket Adapter PQFP To PGA Through Hole |
Category | Termination Solder |
Manufacturer Aries Electronics | Pitch - Post 0.075" (1.91mm) |
Series | Contact Finish - Post Tin-Lead |
Packaging Bulk | Board Material FR4 Epoxy Glass |
Part Status Active | Termination Post Length 0.125" (3.18mm) |
Convert From (Adapter End) PQFP | Operating Temperature 105°C |
Convert To (Adapter End) PGA | Contact Material - Mating Brass |
Number of Pins 132 | Contact Material - Post Brass |
Pitch - Mating 0.025" (0.64mm) | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Finish - Mating Tin-Lead | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,93000 € | 100,93 € |
| Unit Price without VAT: | 100,93000 € |
|---|---|
| Unit Price with VAT: | 120,10670 € |

