Image for 96-080M80 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

96-080M80

DigiKey Part Number
96-080M80-ND
Manufacturer
Manufacturer Product Number
96-080M80
Description
SOCKET ADAPTER QFP TO 80PGA
Customer Reference
Detailed Description
IC Socket Adapter QFP To PGA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Aries Electronics
Pitch - Post
0.100" (2.54mm)
Part Status
Obsolete
Contact Finish - Post
Tin-Lead
Convert From (Adapter End)
QFP
Board Material
FR4 Epoxy Glass
Convert To (Adapter End)
PGA
Termination Post Length
0.125" (3.18mm)
Number of Pins
80
Contact Material - Mating
Copper
Pitch - Mating
0.031" (0.80mm)
Contact Material - Post
Brass Alloy
Contact Finish - Mating
Tin
Contact Finish Thickness - Post
200.0µin (5.08µm)
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.