
95-100I25 | |
|---|---|
DigiKey Part Number | 95-100I25-ND |
Manufacturer | |
Manufacturer Product Number | 95-100I25 |
Description | SOCKET ADAPTER QFP TO 100PGA |
Customer Reference | |
Detailed Description | IC Socket Adapter QFP To PGA Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Aries Electronics | Pitch - Post 0.100" (2.54mm) |
Part Status Obsolete | Contact Finish - Post Tin-Lead |
Convert From (Adapter End) QFP | Board Material FR4 Epoxy Glass |
Convert To (Adapter End) PGA | Termination Post Length 0.125" (3.18mm) |
Number of Pins 100 | Contact Material - Mating Copper |
Pitch - Mating 0.025" (0.64mm) | Contact Material - Post Brass Alloy |
Contact Finish - Mating Tin | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Mounting Type Through Hole |

