Image for 80-PRS21027-12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80-PRS21027-12

DigiKey Part Number
80-PRS21027-12-ND
Manufacturer
Manufacturer Product Number
80-PRS21027-12
Description
CONN SOCKET PGA ZIF GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pos PGA, ZIF (ZIP) Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Aries Electronics
Pitch - Post
0.100" (2.54mm)
Series
Contact Finish - Post
Tin
Packaging
Bulk
Contact Finish Thickness - Post
200.0µin (5.08µm)
Part Status
Active
Contact Material - Post
Beryllium Copper
Type
PGA, ZIF (ZIP)
Housing Material
Polyphenylene Sulfide (PPS)
Pitch - Mating
0.100" (2.54mm)
Operating Temperature
-65°C ~ 125°C
Contact Finish - Mating
Gold
Termination Post Length
0.125" (3.18mm)
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Material Flammability Rating
UL94 V-0
Contact Material - Mating
Beryllium Copper
Current Rating (Amps)
1 A
Mounting Type
Through Hole
Base Product Number
Features
Closed Frame
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3161,77667 €485,33 €
Unit Price without VAT:161,77667 €
Unit Price with VAT:192,51424 €