
68-536-11 | |
|---|---|
DigiKey Part Number | A312-ND |
Manufacturer | |
Manufacturer Product Number | 68-536-11 |
Description | CONN SOCKET PLCC ZIF 68POS GOLD |
Customer Reference | |
Detailed Description | 68 (4 x 17) Pos PLCC, ZIF (ZIP) Socket Gold Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | - | |
Part Status | Obsolete | |
Type | PLCC, ZIF (ZIP) | |
Number of Positions or Pins (Grid) | 68 (4 x 17) | |
Pitch - Mating | 0.050" (1.27mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 12.0µin (0.30µm) | |
Contact Material - Mating | - | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | - | |
Pitch - Post | - | |
Contact Finish - Post | - | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | - | |
Housing Material | - | |
Operating Temperature | - | |
Termination Post Length | - | |
Material Flammability Rating | - | |
Contact Resistance | - |



