SMD to PGA PLCC 68 0.050" (1.27mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68-505-110

DigiKey Part Number
A171-ND
Manufacturer
Manufacturer Product Number
68-505-110
Description
SOCKET ADAPTER PLCC TO 68PGA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMD to PGA PLCC 68 0.050" (1.27mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aries Electronics
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to PGA
Package Accepted
PLCC
Number of Positions
68
Pitch
0.050" (1.27mm)
Board Thickness
0.062" (1.57mm) 1/16"
Material
FR4 Epoxy Glass
Size / Dimension
1.100" L x 1.100" W (27.94mm x 27.94mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 247
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,45000 €27,45 €
1023,33600 €233,36 €
2521,87560 €546,89 €
5020,83180 €1.041,59 €
10019,83840 €1.983,84 €
25018,59780 €4.649,45 €
Manufacturers Standard Package
Unit Price without VAT:27,45000 €
Unit Price with VAT:32,66550 €