
68-505-110-P | |
|---|---|
DigiKey Part Number | 68-505-110-P-ND |
Manufacturer | |
Manufacturer Product Number | 68-505-110-P |
Description | SOCKET ADAPTER PLCC TO 68PGA |
Customer Reference | |
Detailed Description | IC Socket Adapter PLCC To PGA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Convert From (Adapter End) | PLCC | |
Convert To (Adapter End) | PGA | |
Number of Pins | 68 | |
Pitch - Mating | 0.050" (1.27mm) | |
Contact Finish - Mating | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Pitch - Post | 0.050" (1.27mm) | |
Contact Finish - Post | Tin-Lead | |
Housing Material | - | |
Board Material | FR4 Epoxy Glass | |
Termination Post Length | 0.150" (3.81mm) | |
Material Flammability Rating | - | |
Features | - | |
Operating Temperature | - | |
Contact Material - Mating | - | |
Contact Material - Post | Brass | |
Contact Finish Thickness - Mating | - | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 15,90347 € | 1.145,05 € |
| Unit Price without VAT: | 15,90347 € |
|---|---|
| Unit Price with VAT: | 18,92513 € |

