
68-304538-10 | |
|---|---|
DigiKey Part Number | 68-304538-10-ND |
Manufacturer | |
Manufacturer Product Number | 68-304538-10 |
Description | SOCKET ADAPTER PLCC TO 68PGA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | IC Socket Adapter PLCC To PGA Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Aries Electronics | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Bulk | Contact Finish - Post Tin-Lead |
Part Status Active | Board Material FR4 Epoxy Glass |
Convert From (Adapter End) PLCC | Termination Post Length 0.125" (3.18mm) |
Convert To (Adapter End) PGA | Contact Material - Post Brass |
Number of Pins 68 | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Pitch - Mating 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 72,23400 € | 361,17 € |
| Unit Price without VAT: | 72,23400 € |
|---|---|
| Unit Price with VAT: | 85,95846 € |

