
66-PRS11054-12 | |
|---|---|
DigiKey Part Number | 66-PRS11054-12-ND |
Manufacturer | |
Manufacturer Product Number | 66-PRS11054-12 |
Description | CONN SOCKET PGA ZIF GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pos PGA, ZIF (ZIP) Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PGA, ZIF (ZIP) | |
Number of Positions or Pins (Grid) | - | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Beryllium Copper | |
Housing Material | Polyphenylene Sulfide (PPS) | |
Operating Temperature | -65°C ~ 125°C | |
Termination Post Length | 0.125" (3.18mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 112,67667 € | 338,03 € |
| Unit Price without VAT: | 112,67667 € |
|---|---|
| Unit Price with VAT: | 134,08524 € |

