Similar

64-9518-10 | |
|---|---|
DigiKey Part Number | A414-ND |
Manufacturer | |
Manufacturer Product Number | 64-9518-10 |
Description | CONN IC DIP SOCKET 64POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 64 (2 x 32) Pos DIP, 0.9" (22.86mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Features Open Frame |
Manufacturer Aries Electronics | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Bulk | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type DIP, 0.9" (22.86mm) Row Spacing | Contact Material - Post Brass |
Number of Positions or Pins (Grid) 64 (2 x 32) | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.125" (3.18mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 10.0µin (0.25µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 110-93-964-41-001000 | Mill-Max Manufacturing Corp. | 95 | ED3964-ND | 8,77000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 7,14042 € | 342,74 € |
| Unit Price without VAT: | 7,14042 € |
|---|---|
| Unit Price with VAT: | 8,49710 € |


