
64-304121-00 | |
|---|---|
DigiKey Part Number | 64-304121-00-ND |
Manufacturer | |
Manufacturer Product Number | 64-304121-00 |
Description | SOCKET ADAPTER TQFP TO 64QFP |
Customer Reference | |
Detailed Description | IC Socket Adapter TQFP To QFP Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | - | |
Part Status | Obsolete | |
Convert From (Adapter End) | TQFP | |
Convert To (Adapter End) | QFP | |
Number of Pins | 64 | |
Pitch - Mating | 0.031" (0.80mm) | |
Contact Finish - Mating | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Pitch - Post | 0.031" (0.80mm) | |
Contact Finish - Post | Tin-Lead | |
Housing Material | - | |
Board Material | FR4 Epoxy Glass | |
Termination Post Length | 0.090" (2.29mm) | |
Material Flammability Rating | - | |
Features | - | |
Operating Temperature | - | |
Contact Material - Mating | - | |
Contact Material - Post | Brass | |
Contact Finish Thickness - Mating | - | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) |

