
52-505-110 | |
|---|---|
DigiKey Part Number | 52-505-110-ND |
Manufacturer | |
Manufacturer Product Number | 52-505-110 |
Description | SOCKET ADAPTER PLCC TO 52PGA |
Customer Reference | |
Detailed Description | IC Socket Adapter PLCC To PGA Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Aries Electronics | Termination Solder |
Series | Pitch - Post 0.050" (1.27mm) |
Packaging Bulk | Contact Finish - Post Tin-Lead |
Part Status Obsolete | Board Material FR4 Epoxy Glass |
Convert From (Adapter End) PLCC | Termination Post Length 0.150" (3.81mm) |
Convert To (Adapter End) PGA | Contact Material - Post Brass |
Number of Pins 52 | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Pitch - Mating 0.050" (1.27mm) |

