
48-6554-11 | |
|---|---|
DigiKey Part Number | A309-ND |
Manufacturer | |
Manufacturer Product Number | 48-6554-11 |
Description | CONN IC DIP SOCKET ZIF 48POS GLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 48 (2 x 24) Pos DIP, ZIF (ZIP), 0.6" (15.24mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Features Closed Frame |
Manufacturer Aries Electronics | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Bulk | Contact Finish - Post Gold |
Part Status Active | Contact Material - Post Beryllium Copper |
Type DIP, ZIF (ZIP), 0.6" (15.24mm) Row Spacing | Housing Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions or Pins (Grid) 48 (2 x 24) | Termination Post Length 0.110" (2.78mm) |
Pitch - Mating 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Contact Finish - Mating Gold | Current Rating (Amps) 1 A |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,77000 € | 32,77 € |
| 12 | 27,49667 € | 329,96 € |
| 30 | 25,77533 € | 773,26 € |
| 54 | 24,72870 € | 1.335,35 € |
| 102 | 23,64461 € | 2.411,75 € |
| 252 | 22,18460 € | 5.590,52 € |
| Unit Price without VAT: | 32,77000 € |
|---|---|
| Unit Price with VAT: | 38,99630 € |


