Image for 48-655000-10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

48-655000-10

DigiKey Part Number
48-655000-10-ND
Manufacturer
Manufacturer Product Number
48-655000-10
Description
SOCKET ADAPTER TSOP TO 48DIP 0.6
Customer Reference
Detailed Description
IC Socket Adapter TSOP To DIP, 0.6" (15.24mm) Row Spacing Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Aries Electronics
Termination
Solder
Series
Pitch - Post
0.100" (2.54mm)
Packaging
Bulk
Contact Finish - Post
Tin-Lead
Part Status
Obsolete
Board Material
FR4 Epoxy Glass
Convert From (Adapter End)
TSOP
Termination Post Length
0.125" (3.18mm)
Convert To (Adapter End)
DIP, 0.6" (15.24mm) Row Spacing
Contact Material - Mating
Copper
Number of Pins
48
Contact Material - Post
Brass
Pitch - Mating
0.020" (0.50mm)
Contact Finish Thickness - Post
200.0µin (5.08µm)
Contact Finish - Mating
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.