Image for 44-652000-10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44-652000-10

DigiKey Part Number
44-652000-10-ND
Manufacturer
Manufacturer Product Number
44-652000-10
Description
SOCKET ADAPTER PLCC TO 44DIP 0.6
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
IC Socket Adapter PLCC To DIP, 0.6" (15.24mm) Row Spacing Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Aries Electronics
Pitch - Post
0.100" (2.54mm)
Series
Contact Finish - Post
Tin-Lead
Packaging
Bulk
Board Material
FR4 Epoxy Glass
Part Status
Active
Termination Post Length
0.125" (3.18mm)
Convert From (Adapter End)
PLCC
Current Rating (Amps)
1 A
Convert To (Adapter End)
DIP, 0.6" (15.24mm) Row Spacing
Contact Material - Post
Brass
Number of Pins
44
Contact Finish Thickness - Post
200.0µin (5.08µm)
Pitch - Mating
0.050" (1.27mm)
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3686,82361 €3.125,65 €
Manufacturers Standard Package
Unit Price without VAT:86,82361 €
Unit Price with VAT:103,32010 €