44 (2 x 22) Pos SOIC, ZIF (ZIP) Socket Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44-547-11E

DigiKey Part Number
A857AR-ND
Manufacturer
Manufacturer Product Number
44-547-11E
Description
CONN SOCKET SOIC ZIF 44POS GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
44 (2 x 22) Pos SOIC, ZIF (ZIP) Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aries Electronics
Series
Packaging
Bulk
Part Status
Active
Type
SOIC, ZIF (ZIP)
Number of Positions or Pins (Grid)
44 (2 x 22)
Pitch - Mating
-
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Closed Frame
Termination
Solder
Pitch - Post
0.050" (1.27mm)
Contact Finish - Post
Gold
Contact Finish Thickness - Post
20.0µin (0.51µm)
Contact Material - Post
Beryllium Copper
Housing Material
Polyphenylene Sulfide (PPS), Glass Filled
Operating Temperature
-
Termination Post Length
0.150" (3.81mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1260,37000 €260,37 €
10221,36000 €2.213,60 €
25210,27320 €5.256,83 €
Manufacturers Standard Package
Unit Price without VAT:260,37000 €
Unit Price with VAT:309,84030 €