New at DigiKey
Image for 44-505-110P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44-505-110P

DigiKey Part Number
43-44-505-110P-ND
Manufacturer
Manufacturer Product Number
44-505-110P
Description
SOCKET ADAPTER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
IC Socket Adapter PLCC To PGA Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aries Electronics
Series
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
PLCC
Convert To (Adapter End)
PGA
Number of Pins
44
Pitch - Mating
0.050" (1.27mm)
Contact Finish - Mating
Tin-Lead
Mounting Type
Through Hole
Termination
Solder
Pitch - Post
0.050" (1.27mm)
Contact Finish - Post
Tin-Lead
Housing Material
-
Board Material
FR4 Epoxy Glass
Termination Post Length
0.150" (3.81mm)
Material Flammability Rating
-
Features
-
Operating Temperature
105°C
Contact Material - Mating
Brass
Contact Material - Post
Brass
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Contact Finish Thickness - Post
200.0µin (5.08µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1329,78424 €1.291,52 €
Manufacturers Standard Package
Unit Price without VAT:9,78424 €
Unit Price with VAT:11,64325 €