
44-505-110-P | |
|---|---|
DigiKey Part Number | 44-505-110-P-ND |
Manufacturer | |
Manufacturer Product Number | 44-505-110-P |
Description | SOCKET ADAPTER PLCC TO 44PGA |
Customer Reference | |
Detailed Description | SMD to PGA PLCC 44 0.050" (1.27mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Proto Board Type | SMD to PGA | |
Package Accepted | PLCC | |
Number of Positions | 44 | |
Pitch | 0.050" (1.27mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.800" L x 0.800" W (20.32mm x 20.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 132 | 7,58023 € | 1.000,59 € |
| Unit Price without VAT: | 7,58023 € |
|---|---|
| Unit Price with VAT: | 9,02047 € |

