
40-526-11 | |
|---|---|
DigiKey Part Number | 40-526-11-ND |
Manufacturer | |
Manufacturer Product Number | 40-526-11 |
Description | CONN IC DIP SOCKET ZIF 40POS GLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 (2 x 20) Pos DIP, ZIF (ZIP) Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Features Closed Frame |
Manufacturer Aries Electronics | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Bulk | Contact Finish - Post Gold |
Part Status Active | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Type DIP, ZIF (ZIP) | Contact Material - Post Beryllium Copper |
Number of Positions or Pins (Grid) 40 (2 x 20) | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Termination Post Length 0.105" (2.67mm) |
Contact Finish Thickness - Mating 10.0µin (0.25µm) | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Beryllium Copper | Current Rating (Amps) 3 A |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 21,54364 € | 473,96 € |
| Unit Price without VAT: | 21,54364 € |
|---|---|
| Unit Price with VAT: | 25,63693 € |

