
40-516-10 | |
|---|---|
DigiKey Part Number | A152-ND |
Manufacturer | |
Manufacturer Product Number | 40-516-10 |
Description | CONN IC DIP SOCKET ZIF 40POS TIN |
Customer Reference | |
Detailed Description | 40 (2 x 20) Pos DIP, ZIF (ZIP) Socket Tin Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Aries Electronics | Features Closed Frame |
Series | Termination Solder |
Packaging Bulk | Pitch - Post 0.100" (2.54mm) |
Part Status Obsolete | Contact Finish - Post Tin |
Type DIP, ZIF (ZIP) | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Number of Positions or Pins (Grid) 40 (2 x 20) | Contact Material - Post Beryllium Copper |
Pitch - Mating 0.100" (2.54mm) | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Contact Finish - Mating Tin | Termination Post Length 0.150" (3.81mm) |
Contact Finish Thickness - Mating 10.0µin (0.25µm) | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Beryllium Copper | Current Rating (Amps) 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 40-516-11 | Aries Electronics | 8 | A763-ND | 21,77000 € | Similar |


