Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

40-036-208 | |
|---|---|
DigiKey Part Number | 40-036-208-ND |
Manufacturer | |
Manufacturer Product Number | 40-036-208 |
Description | DIP CABLE M-F 40POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Aries Electronics | Features Strain Relief |
Series | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP | Cable Termination Solder |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 40-036-207 | Aries Electronics | 0 | 40-036-207-ND | 115,25333 € | Parametric Equivalent |
| 40-036-209 | Aries Electronics | 0 | 40-036-209-ND | 129,49667 € | Parametric Equivalent |
| 40-036-211 | Aries Electronics | 0 | 40-036-211-ND | 98,96500 € | Parametric Equivalent |
| 40-036-212 | Aries Electronics | 0 | 40-036-212-ND | 138,13333 € | Parametric Equivalent |
| 40-036-213 | Aries Electronics | 0 | 40-036-213-ND | 98,96500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 154,45667 € | 463,37 € |
| Unit Price without VAT: | 154,45667 € |
|---|---|
| Unit Price with VAT: | 183,80344 € |

