Parametric Equivalent
Parametric Equivalent

40-036-113X | |
|---|---|
DigiKey Part Number | 40-036-113X-ND |
Manufacturer | |
Manufacturer Product Number | 40-036-113X |
Description | DECI-CENTER JUMPERS 40POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to Pitch Bar 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Aries Electronics | Length 3.00' (914.40mm) |
Series | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Solder |
Connector Type DIP to Pitch Bar | Contact Finish Gold |
Number of Positions 40 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 40-036-112X | Aries Electronics | 0 | 40-036-112X-ND | 51,65000 € | Parametric Equivalent |
| 40-036-114X | Aries Electronics | 0 | 40-036-114X-ND | 51,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 51,65000 € | 361,55 € |
| Unit Price without VAT: | 51,65000 € |
|---|---|
| Unit Price with VAT: | 61,46350 € |

