
40-024-117 | |
|---|---|
DigiKey Part Number | 40-024-117-ND |
Manufacturer | |
Manufacturer Product Number | 40-024-117 |
Description | DECI-CENTER JUMPERS 40POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP 2.00' (609.60mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.035" (0.89mm) |
Manufacturer Aries Electronics | Length 2.00' (609.60mm) |
Series | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Solder |
Connector Type DIP to DIP | Contact Finish Gold |
Number of Positions 40 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 94,84750 € | 379,39 € |
| Unit Price without VAT: | 94,84750 € |
|---|---|
| Unit Price with VAT: | 112,86853 € |

