
40-012-171 | |
|---|---|
DigiKey Part Number | 40-012-171-ND |
Manufacturer | |
Manufacturer Product Number | 40-012-171 |
Description | CABLE 40POS .100 JUMPER 12 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 12.00" (304.80mm) | |
Number of Positions | 40 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 22,79733 € | 341,96 € |
| Unit Price without VAT: | 22,79733 € |
|---|---|
| Unit Price with VAT: | 27,12882 € |




