
39-006-173 | |
|---|---|
DigiKey Part Number | 39-006-173-ND |
Manufacturer | |
Manufacturer Product Number | 39-006-173 |
Description | CABLE 39POS .100 JUMPER 6 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 39 Position Flat Flex Cable Assembly Receptacle to Receptacle 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Contact Termination Receptacle to Receptacle |
Manufacturer Aries Electronics | Length 6.00" (152.40mm) |
Series | Number of Positions 39 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 18,00789 € | 342,15 € |
| Unit Price without VAT: | 18,00789 € |
|---|---|
| Unit Price with VAT: | 21,42939 € |



